


A3AAB-1018M | |
---|---|
DigiKey Part Number | A3AAB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1018M |
Description | IDC CABLE- ASC10B/AE10M/ASC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.48000 | kr.44.48 |
10 | kr.36.85800 | kr.368.58 |
25 | kr.34.20400 | kr.855.10 |
50 | kr.32.32520 | kr.1,616.26 |
100 | kr.30.55360 | kr.3,055.36 |
250 | kr.28.36480 | kr.7,091.20 |
500 | kr.26.81868 | kr.13,409.34 |
1.000 | kr.25.36134 | kr.25,361.34 |
2.500 | kr.24.15736 | kr.60,393.40 |
Unit Price without VAT: | kr.44.48000 |
---|---|
Unit Price with VAT: | kr.55.60000 |


