8-2338183-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.11909
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.11909
Datasheet

Parametric Equivalent


Molex
In Stock: 8.800
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 19.233
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 12.420
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18
Unit Price: $0.32000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3.011
Unit Price: $0.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2338183-8

DigiKey Part Number
17-8-2338183-8-ND
Manufacturer
Manufacturer Product Number
8-2338183-8
Description
EP 2.5 HOUSING 8P, GREEN, UL VER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
8.000$0.11909$952.72
Unit Price without VAT:$0.11909
Unit Price with VAT:$0.14886