8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-8S-2.5C

DigiKey Part Number
H3773-ND
Manufacturer
Manufacturer Product Number
DF1E-8S-2.5C
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1E-8S-2.5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0351550800Molex6.955WM13179-NDkr.1.94000Parametric Equivalent
0511030800Molex17.48523-0511030800-NDkr.2.09000Parametric Equivalent
2078410008Molex12.134900-2078410008-NDkr.2.34000Parametric Equivalent
2263541208Molex2.170900-2263541208-NDkr.4.76000Parametric Equivalent
2263621208Molex1.434900-2263621208-NDkr.3.99000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.35800kr.23.58
25kr.2.21400kr.55.35
50kr.2.10740kr.105.37
100kr.2.00660kr.200.66
300kr.1.85637kr.556.91
500kr.1.79066kr.895.33
1.000kr.1.70508kr.1,705.08
2.500kr.1.59826kr.3,995.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750