
HNC2-2.5S-8 | |
---|---|
DigiKey Part Number | H124021-ND |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | HNC2-2.5S-8 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5S-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.76000 | kr.17.60 |
25 | kr.1.64880 | kr.41.22 |
50 | kr.1.57060 | kr.78.53 |
100 | kr.1.49570 | kr.149.57 |
300 | kr.1.38367 | kr.415.10 |
500 | kr.1.33466 | kr.667.33 |
1.000 | kr.1.27085 | kr.1,270.85 |
2.500 | kr.1.19119 | kr.2,977.97 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |