Ring Terminal Connector Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726343-1

DigiKey Part Number
A124529-ND
Manufacturer
Manufacturer Product Number
726343-1
Description
CONN RING CIRC 8AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
726343-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Tin
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.022
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.8.58400kr.85.84
25kr.8.04920kr.201.23
50kr.7.66380kr.383.19
100kr.7.29730kr.729.73
250kr.6.83984kr.1,709.96
750kr.6.32960kr.4,747.20
1.500kr.6.02752kr.9,041.28
3.000kr.5.78561kr.17,356.83
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000