
39118 010100 | |
|---|---|
DigiKey Part Number | BEL1620-100-ND |
Manufacturer | |
Manufacturer Product Number | 39118 010100 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,548.48000 | kr.1,548.48 |
| 2 | kr.1,472.87500 | kr.2,945.75 |
| 3 | kr.1,430.11333 | kr.4,290.34 |
| 5 | kr.1,377.68200 | kr.6,888.41 |
| 7 | kr.1,344.02571 | kr.9,408.18 |
| 10 | kr.1,309.07100 | kr.13,090.71 |
| Unit Price without VAT: | kr.1,548.48000 |
|---|---|
| Unit Price with VAT: | kr.1,935.60000 |





