10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1827864-5

DigiKey Part Number
2-1827864-5-ND
Manufacturer
Manufacturer Product Number
2-1827864-5
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1827864-5 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.130" (3.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.084
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.6.51800kr.65.18
25kr.6.10680kr.152.67
50kr.5.81500kr.290.75
200kr.5.27235kr.1,054.47
400kr.5.02050kr.2,008.20
600kr.4.87883kr.2,927.30
1.000kr.4.70606kr.4,706.06
2.600kr.4.39928kr.11,438.13
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750