Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

696424-4 | |
|---|---|
DigiKey Part Number | A136446-ND |
Manufacturer | |
Manufacturer Product Number | 696424-4 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696424-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.088" (27.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320567-2 | TE Connectivity AMP Connectors | 13.052 | A27276CT-ND | kr.3.93000 | Parametric Equivalent |
| 2-34168-1 | TE Connectivity AMP Connectors | 3.934 | A28194CT-ND | kr.4.56000 | Parametric Equivalent |
| 2-35107-1 | TE Connectivity AMP Connectors | 8.011 | A100528CT-ND | kr.7.86000 | Parametric Equivalent |
| 320567 | TE Connectivity AMP Connectors | 3.409 | A27276-ND | kr.5.77000 | Parametric Equivalent |
| 34168 | TE Connectivity AMP Connectors | 0 | A28194-ND | kr.2.14121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.36900 | kr.83.69 |
| 25 | kr.7.84640 | kr.196.16 |
| 50 | kr.7.47100 | kr.373.55 |
| 100 | kr.7.11350 | kr.711.35 |
| 250 | kr.6.66764 | kr.1,666.91 |
| 500 | kr.6.34938 | kr.3,174.69 |
| 1.000 | kr.6.04627 | kr.6,046.27 |
| 2.500 | kr.5.66786 | kr.14,169.65 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |
















