
PK10-6R-L | |
|---|---|
DigiKey Part Number | 298-20075-ND |
Manufacturer | |
Manufacturer Product Number | PK10-6R-L |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.14.24200 | kr.142.42 |
| 25 | kr.13.83640 | kr.345.91 |
| 50 | kr.13.53860 | kr.676.93 |
| 100 | kr.13.24700 | kr.1,324.70 |
| 250 | kr.12.87032 | kr.3,217.58 |
| 500 | kr.12.59208 | kr.6,296.04 |
| 1.000 | kr.12.31956 | kr.12,319.56 |
| 2.500 | kr.11.96774 | kr.29,919.35 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |






