Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35107-1

DigiKey Part Number
A100528TR-ND - Tape & Reel (TR)
A100528CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35107-1
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.083" (27.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.67600kr.66.76
25kr.6.25640kr.156.41
50kr.5.95700kr.297.85
100kr.5.67180kr.567.18
250kr.5.31620kr.1,329.05
500kr.5.06236kr.2,531.18
1.000kr.4.82068kr.4,820.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.65450kr.11,636.25
5.000kr.4.43248kr.22,162.40
7.500kr.4.30757kr.32,306.78
12.500kr.4.15525kr.51,940.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500