Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6368150-5 | |
|---|---|
DigiKey Part Number | 17-6368150-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6368150-5 |
Description | MJ,TE,8P,CAT5,SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 203512-E | TE Connectivity AMP Connectors | 0 | 17-203512-E-ND | kr.22.34090 | Parametric Equivalent |
| A00-108-221-454 | EDAC Inc. | 0 | A00-108-221-454-ND | kr.9.95887 | Parametric Equivalent |
| AMJH-8-S-S-R10 | Assmann WSW Components | 0 | 123-AMJH-8-S-S-R10-ND | kr.7.88085 | Parametric Equivalent |
| AMJL-8-T-M-P1 | Assmann WSW Components | 0 | 123-AMJL-8-T-M-P1-ND | kr.9.00204 | Parametric Equivalent |
| RJE061880120 | Amphenol CS (Commercial Products) | 0 | 664-RJE061880120-ND | kr.7.79428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.22.01353 | kr.6,604.06 |
| Unit Price without VAT: | kr.22.01353 |
|---|---|
| Unit Price with VAT: | kr.27.51691 |





