AMJH-8-S-S-R10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.9.00204

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.22.34090
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.22.01353

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.7.79428
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.64253
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.8.84108
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.90616
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.45039
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.10.21249
Datasheet
Image for AMJH-8-S-S-R10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJH-8-S-S-R10

DigiKey Part Number
123-AMJH-8-S-S-R10-ND
Manufacturer
Manufacturer Product Number
AMJH-8-S-S-R10
Description
MODULAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Ratings
Cat5
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Surface Mount
Housing Material
Thermoplastic
Orientation
Vertical
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMJL-8-T-M-P1Assmann WSW Components0123-AMJL-8-T-M-P1-NDkr.9.00204Parametric Equivalent
203512-ETE Connectivity AMP Connectors017-203512-E-NDkr.22.34090Parametric Equivalent
6368150-5TE Connectivity AMP Connectors017-6368150-5TR-NDkr.22.01353Parametric Equivalent
A00-108-221-454EDAC Inc.0A00-108-221-454-NDkr.9.95887Parametric Equivalent
RJE061880120Amphenol CS (Commercial Products)0664-RJE061880120-NDkr.7.79428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.000kr.9.25589kr.83,303.01
Unit Price without VAT:kr.9.25589
Unit Price with VAT:kr.11.56986