RJE741884410B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.7.79428
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.64253
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.8.84108
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.90616
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.10.21249
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.22.34090
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.22.01353

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.9.25589
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.9.00204
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
RJE741884410B
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE741884410B

DigiKey Part Number
664-RJE741884410BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJE741884410B
Description
8P8C, VERTICAL, SHIELD, SINGLE P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE741884410B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE061880120Amphenol CS (Commercial Products)0664-RJE061880120-NDkr.7.79428Parametric Equivalent
RJE061881110Amphenol CS (Commercial Products)0664-RJE061881110-NDkr.9.64253Parametric Equivalent
RJE061881210Amphenol CS (Commercial Products)0664-RJE061881210-NDkr.8.84108Parametric Equivalent
RJE061881310Amphenol CS (Commercial Products)0664-RJE061881310-NDkr.9.90616Parametric Equivalent
RJHSEN380Amphenol CS (Commercial Products)0664-RJHSEN380-NDkr.10.21249Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.14.45039kr.17,340.47
Unit Price without VAT:kr.14.45039
Unit Price with VAT:kr.18.06299