
6-1658012-3 | |
|---|---|
DigiKey Part Number | A117978TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1658012-3 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658012-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.88.58026 | kr.177,160.52 |
| Unit Price without VAT: | kr.88.58026 |
|---|---|
| Unit Price with VAT: | kr.110.72533 |











