
2-1658016-3 | |
|---|---|
DigiKey Part Number | A128527-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658016-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658016-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.49000 | kr.338.49 |
| 20 | kr.273.98950 | kr.5,479.79 |
| 40 | kr.260.92100 | kr.10,436.84 |
| 60 | kr.253.56933 | kr.15,214.16 |
| 100 | kr.244.60230 | kr.24,460.23 |
| 260 | kr.228.67842 | kr.59,456.39 |
| Unit Price without VAT: | kr.338.49000 |
|---|---|
| Unit Price with VAT: | kr.423.11250 |












