120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1658014-3

DigiKey Part Number
A128526-ND
Manufacturer
Manufacturer Product Number
2-1658014-3
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-1658014-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
120
Height Above Board
0.278" (7.06mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.120.90000kr.120.90
10kr.102.74000kr.1,027.40
42kr.92.84167kr.3,899.35
84kr.88.41202kr.7,426.61
126kr.85.92008kr.10,825.93
252kr.81.82274kr.20,619.33
504kr.77.92238kr.39,272.88
Manufacturers Standard Package
Unit Price without VAT:kr.120.90000
Unit Price with VAT:kr.151.12500