Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-2338183-5 | |
|---|---|
DigiKey Part Number | 17-5-2338183-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-2338183-5 |
Description | EP 2.5 HOUSING 15P, BLACK, UL VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-5-ND | kr.1.77657 | Parametric Equivalent |
| 3-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-5-ND | kr.1.77657 | Parametric Equivalent |
| 7-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-5-ND | kr.1.77657 | Parametric Equivalent |
| 9-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-9-2338183-5-ND | kr.1.77657 | Parametric Equivalent |
| 0511031500 | Molex | 3.378 | WM13239-ND | kr.2.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.69896 | kr.8,155.01 |
| Unit Price without VAT: | kr.1.69896 |
|---|---|
| Unit Price with VAT: | kr.2.12370 |










