Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF1E-15S-2.5C | |
|---|---|
DigiKey Part Number | H3780-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-15S-2.5C |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-15S-2.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2.12270 | kr.212.27 |
| Unit Price without VAT: | kr.2.12270 |
|---|---|
| Unit Price with VAT: | kr.2.65338 |









