XAP-15V-1-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.2.26055
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 240
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 226
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.378
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.802
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.77657
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.77657
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.69896
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.77657
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.77657
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.32360
Datasheet
Image for XAP-15V-1-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAP-15V-1-M

DigiKey Part Number
455-XAP-15V-1-M-ND
Manufacturer
Manufacturer Product Number
XAP-15V-1-M
Description
XA HOUSING (XAP)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H15P-SHF-AAJST Sales America Inc.0455-H15P-SHF-AA-NDkr.2.26055Parametric Equivalent
XAP-15V-1JST Sales America Inc.240455-2161-NDkr.1.65000Parametric Equivalent
XARP-15VJST Sales America Inc.226455-4156-NDkr.1.84000Parametric Equivalent
0511031500Molex3.378WM13239-NDkr.2.75000Parametric Equivalent
0511631541Molex3.802900-0511631541-NDkr.5.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.00806kr.504.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.00806
Unit Price with VAT:kr.1.26008