3-1564542-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: kr.9.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 198
Unit Price: kr.10.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 120
Unit Price: kr.10.66000
Datasheet
2 Rectangular Connectors - Housings Receptacle Green 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1564542-1

DigiKey Part Number
3-1564542-1-ND
Manufacturer
Manufacturer Product Number
3-1564542-1
Description
CONN RCPT HSG 2POS 9.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1564542-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Slide-On
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.354" (9.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1564542-1TE Connectivity AMP Connectors455A127774-NDkr.9.02000Parametric Equivalent
2-1564542-1TE Connectivity AMP Connectors1982-1564542-1-NDkr.10.66000Parametric Equivalent
4-1564542-1TE Connectivity AMP Connectors1204-1564542-1-NDkr.10.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
380kr.10.05008kr.3,819.03
Manufacturers Standard Package
Unit Price without VAT:kr.10.05008
Unit Price with VAT:kr.12.56260