
3-1564544-1 | |
|---|---|
DigiKey Part Number | 3-1564544-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1564544-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1564544-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | kr.8.36387 | kr.21,411.51 |
| Unit Price without VAT: | kr.8.36387 |
|---|---|
| Unit Price with VAT: | kr.10.45484 |


