
4-1564542-1 | |
|---|---|
DigiKey Part Number | 4-1564542-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1564542-1 |
Description | CONN RCPT HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1564542-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Blue |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564542-1 | TE Connectivity AMP Connectors | 455 | A127774-ND | kr.1.77000 | Parametric Equivalent |
| 2-1564542-1 | TE Connectivity AMP Connectors | 198 | 2-1564542-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.25700 | kr.132.57 |
| 25 | kr.12.42400 | kr.310.60 |
| 50 | kr.11.82920 | kr.591.46 |
| 100 | kr.11.26430 | kr.1,126.43 |
| 380 | kr.10.25095 | kr.3,895.36 |
| 760 | kr.9.76176 | kr.7,418.94 |
| 1.140 | kr.9.48659 | kr.10,814.71 |
| 2.660 | kr.8.93640 | kr.23,770.82 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |



