Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34159-1

DigiKey Part Number
A0963TR-ND - Tape & Reel (TR)
A0963CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34159-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34159-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.871" (22.12mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-326882-1TE Connectivity AMP Connectors23.329A27254CT-NDkr.4.18000Parametric Equivalent
2-32958-1TE Connectivity AMP Connectors1.811A135555CT-NDkr.8.18000Parametric Equivalent
2-36157-2TE Connectivity AMP Connectors17.488A27251CT-NDkr.2.79000Parametric Equivalent
2-36158-1TE Connectivity AMP Connectors7.066A27252CT-NDkr.2.79000Parametric Equivalent
3-51864-1TE Connectivity AMP Connectors775A136037-NDkr.5.96000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.13800kr.31.38
25kr.2.94440kr.73.61
50kr.2.80220kr.140.11
100kr.2.66850kr.266.85
250kr.2.50152kr.625.38
500kr.2.38194kr.1,190.97
1.000kr.2.26807kr.2,268.07
2.500kr.2.12603kr.5,315.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.08531kr.10,426.55
10.000kr.1.98582kr.19,858.20
15.000kr.1.92986kr.28,947.90
25.000kr.1.86160kr.46,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000