
3-51864-1 | |
|---|---|
DigiKey Part Number | A136037-ND |
Manufacturer | |
Manufacturer Product Number | 3-51864-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3-51864-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.04700 | kr.50.47 |
| 25 | kr.4.72960 | kr.118.24 |
| 50 | kr.4.50400 | kr.225.20 |
| 100 | kr.4.28840 | kr.428.84 |
| 300 | kr.3.96820 | kr.1,190.46 |
| 500 | kr.3.82758 | kr.1,913.79 |
| 1.000 | kr.3.64474 | kr.3,644.74 |
| 2.500 | kr.3.41658 | kr.8,541.45 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |










