
2-32958-1 | |
|---|---|
DigiKey Part Number | A135555TR-ND - Tape & Reel (TR) A135555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32958-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32958-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-326882-1 | TE Connectivity AMP Connectors | 23.219 | A27254CT-ND | kr.4.18000 | Parametric Equivalent |
| 2-34159-1 | TE Connectivity AMP Connectors | 3 | A0963CT-ND | kr.3.68000 | Parametric Equivalent |
| 2-36157-2 | TE Connectivity AMP Connectors | 17.488 | A27251CT-ND | kr.2.79000 | Parametric Equivalent |
| 2-36158-1 | TE Connectivity AMP Connectors | 7.066 | A27252CT-ND | kr.2.79000 | Parametric Equivalent |
| 3-51864-1 | TE Connectivity AMP Connectors | 775 | A136037-ND | kr.5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.92300 | kr.69.23 |
| 25 | kr.6.48960 | kr.162.24 |
| 50 | kr.6.18020 | kr.309.01 |
| 100 | kr.5.88420 | kr.588.42 |
| 250 | kr.5.51556 | kr.1,378.89 |
| 500 | kr.5.25206 | kr.2,626.03 |
| 1.000 | kr.5.00131 | kr.5,001.31 |
| 2.500 | kr.4.82431 | kr.12,060.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.59857 | kr.22,992.85 |
| 10.000 | kr.4.37927 | kr.43,792.70 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

