2-330648-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14.065
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.000
Unit Price: kr.3.89395
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.378
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.174
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.12.87000
Datasheet
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-330648-1

DigiKey Part Number
A135556TR-ND - Tape & Reel (TR)
A135556CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-330648-1
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-330648-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.844" (21.44mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-323758-1TE Connectivity AMP Connectors14.065A27229CT-NDkr.9.38000Parametric Equivalent
2-34143-1TE Connectivity AMP Connectors5.000A28199TR-NDkr.3.89395Parametric Equivalent
323758TE Connectivity AMP Connectors0A27229-NDkr.5.64000Parametric Equivalent
330648TE Connectivity AMP Connectors7.378A27230-NDkr.6.21000Parametric Equivalent
34143TE Connectivity AMP Connectors11.174A28199-NDkr.4.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.12.21100kr.122.11
25kr.11.44760kr.286.19
50kr.10.89980kr.544.99
100kr.10.37860kr.1,037.86
250kr.9.72836kr.2,432.09
500kr.9.26400kr.4,632.00
1.000kr.8.97446kr.8,974.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.11189kr.40,559.45
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750