
2-34143-1 | |
|---|---|
DigiKey Part Number | A28199TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-34143-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34143-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.89395 | kr.19,469.75 |
| 10.000 | kr.3.70825 | kr.37,082.50 |
| 15.000 | kr.3.60379 | kr.54,056.85 |
| Unit Price without VAT: | kr.3.89395 |
|---|---|
| Unit Price with VAT: | kr.4.86744 |


