Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323758-1

DigiKey Part Number
A27229TR-ND - Tape & Reel (TR)
A27229CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-323758-1
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-323758-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.844" (21.44mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.94400kr.79.44
25kr.7.44840kr.186.21
50kr.7.09200kr.354.60
100kr.6.75340kr.675.34
250kr.6.32984kr.1,582.46
500kr.6.02756kr.3,013.78
1.000kr.5.73986kr.5,739.86
2.500kr.5.60867kr.14,021.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.27771kr.26,388.55
10.000kr.5.02605kr.50,260.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500