Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1747066-4 | |
|---|---|
DigiKey Part Number | A125471-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747066-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747066-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-4 | TE Connectivity AMP Connectors | 0 | 1-1747066-4-ND | kr.0.83819 | Parametric Equivalent |
| 1376477-4 | TE Connectivity AMP Connectors | 21.036 | A112114-ND | kr.2.85000 | Parametric Equivalent |
| 1744417-4 | TE Connectivity AMP Connectors | 19.690 | A116484-ND | kr.0.70000 | Parametric Equivalent |
| 1747066-4 | TE Connectivity AMP Connectors | 0 | 1747066-4-ND | kr.1.06100 | Parametric Equivalent |
| 2391828-4 | TE Connectivity AMP Connectors | 0 | 17-2391828-4-ND | kr.0.34791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.72998 | kr.4,379.88 |
| Unit Price without VAT: | kr.0.72998 |
|---|---|
| Unit Price with VAT: | kr.0.91248 |













