



4-1971793-3 | |
---|---|
DigiKey Part Number | 17-4-1971793-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971793-3 |
Description | NEW GI CONN2.5 PLUG HSG 4P RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971793-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.1.05600 | kr.10.56 |
25 | kr.0.98800 | kr.24.70 |
50 | kr.0.94080 | kr.47.04 |
100 | kr.0.89660 | kr.89.66 |
250 | kr.0.84020 | kr.210.05 |
500 | kr.0.79988 | kr.399.94 |
1.000 | kr.0.76166 | kr.761.66 |
2.500 | kr.0.71391 | kr.1,784.78 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |