A-WBH-L005EG-04CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.64440
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.20448

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.43936
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.83819
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21.036
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19.690
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.06100
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.72998
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.34791
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.29174
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21.424
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.41623
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.36233
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.36536
Datasheet
4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-L005EG-04CB01

DigiKey Part Number
123-A-WBH-L005EG-04CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-L005EG-04CB01
Description
WIRE-TO-BOARD, HOUSING, 2.50MM,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-L001EG-04CB01Assmann WSW Components0123-A-WBH-L001EG-04CB01-NDkr.0.64440Parametric Equivalent
A-WBH-L001EG-04CB02Assmann WSW Components0123-A-WBH-L001EG-04CB02-NDkr.0.20448Parametric Equivalent
A-WBH-L006EG-04CB01Assmann WSW Components0123-A-WBH-L006EG-04CB01-NDkr.0.43936Parametric Equivalent
1-1747066-4TE Connectivity AMP Connectors01-1747066-4-NDkr.0.83819Parametric Equivalent
1376477-4TE Connectivity AMP Connectors21.036A112114-NDkr.2.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
2.000kr.0.19394kr.387.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.19394
Unit Price with VAT:kr.0.24243