
1717676-3 | |
|---|---|
DigiKey Part Number | 1717676-3-ND |
Manufacturer | |
Manufacturer Product Number | 1717676-3 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717676-3 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1717676-1 | TE Connectivity AMP Connectors | 2.532 | 1717676-1-ND | kr.32.97000 | Parametric Equivalent |
| 1717676-2 | TE Connectivity AMP Connectors | 2.995 | 1717676-2-ND | kr.30.81000 | Parametric Equivalent |
| 1717676-4 | TE Connectivity AMP Connectors | 0 | 1717676-4-ND | kr.18.49527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.36.51903 | kr.10,955.71 |
| Unit Price without VAT: | kr.36.51903 |
|---|---|
| Unit Price with VAT: | kr.45.64879 |














