1717676-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.532
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.995
Unit Price: kr.4.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.89550
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717676-4

DigiKey Part Number
1717676-4-ND
Manufacturer
Manufacturer Product Number
1717676-4
Description
CONN RCPT HSG 8POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1717676-4 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.209" (5.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1717676-1TE Connectivity AMP Connectors2.5321717676-1-NDkr.4.42000Parametric Equivalent
1717676-2TE Connectivity AMP Connectors2.9951717676-2-NDkr.4.13000Parametric Equivalent
1717676-3TE Connectivity AMP Connectors01717676-3-NDkr.4.89550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.18.49527kr.5,548.58
Manufacturers Standard Package
Unit Price without VAT:kr.18.49527
Unit Price with VAT:kr.23.11909