Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160102-1

DigiKey Part Number
A131005TR-ND - Tape & Reel (TR)
A131005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160102-1
Description
CONN RING CIRC 16-20AWG #10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160102-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.784" (19.91mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
16-20 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
10 Stud
Contact Material
Brass
Thickness
0.025" (0.64mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.47100kr.14.71
25kr.1.37720kr.34.43
50kr.1.30980kr.65.49
100kr.1.24710kr.124.71
250kr.1.16884kr.292.21
500kr.1.11306kr.556.53
1.000kr.1.05979kr.1,059.79
2.500kr.0.99340kr.2,483.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.96190kr.5,771.40
12.000kr.0.91597kr.10,991.64
18.000kr.0.89015kr.16,022.70
30.000kr.0.85865kr.25,759.50
42.000kr.0.83853kr.35,218.26
60.000kr.0.81771kr.49,062.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750