
42037 | |
|---|---|
DigiKey Part Number | A29877TR-ND - Tape & Reel (TR) A29877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42037 |
Description | CONN RING OVAL 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42037 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Oval | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.080" ~ 0.110" (2.03mm ~ 2.79mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.38480 | kr.34.62 |
| 50 | kr.1.31740 | kr.65.87 |
| 100 | kr.1.25470 | kr.125.47 |
| 250 | kr.1.17620 | kr.294.05 |
| 500 | kr.1.11990 | kr.559.95 |
| 1.000 | kr.1.06639 | kr.1,066.39 |
| 2.500 | kr.0.99959 | kr.2,498.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.88905 | kr.17,781.00 |
| 40.000 | kr.0.84665 | kr.33,866.00 |
| 60.000 | kr.0.82279 | kr.49,367.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



