Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41560

DigiKey Part Number
A100612TR-ND - Tape & Reel (TR)
A100612CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41560
Description
CONN RING OVAL 14-18AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
41560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.640" (16.26mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
14-18 AWG
Terminal Type
Oval
Insulation
Non-Insulated
Stud/Tab Size
10 Stud
Contact Material
Brass
Thickness
0.020" (0.51mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Width - Outer Edges
0.296" (7.52mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.99500kr.9.95
25kr.0.93320kr.23.33
50kr.0.88880kr.44.44
100kr.0.84640kr.84.64
250kr.0.79328kr.198.32
500kr.0.75522kr.377.61
1.000kr.0.71915kr.719.15
2.500kr.0.67407kr.1,685.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.30992kr.2,324.40
15.000kr.0.29512kr.4,426.80
22.500kr.0.28679kr.6,452.77
37.500kr.0.27664kr.10,374.00
52.500kr.0.27015kr.14,182.88
75.000kr.0.26344kr.19,758.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000