
1586841-2 | |
---|---|
DigiKey Part Number | 1586841-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1586841-2 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586841-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40.000 | kr.1.27412 | kr.50,964.80 |
Unit Price without VAT: | kr.1.27412 |
---|---|
Unit Price with VAT: | kr.1.59265 |