



0444761111 | |
|---|---|
DigiKey Part Number | WM9178TR-ND - Tape & Reel (TR) WM9178CT-ND - Cut Tape (CT) 900-0444761111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0444761111 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.20200 | kr.12.02 |
| 25 | kr.1.12640 | kr.28.16 |
| 50 | kr.1.07260 | kr.53.63 |
| 100 | kr.1.02110 | kr.102.11 |
| 250 | kr.0.95704 | kr.239.26 |
| 500 | kr.0.91126 | kr.455.63 |
| 1.000 | kr.0.86766 | kr.867.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83687 | kr.3,347.48 |
| 8.000 | kr.0.79690 | kr.6,375.20 |
| 12.000 | kr.0.77442 | kr.9,293.04 |
| 20.000 | kr.0.74702 | kr.14,940.40 |
| 28.000 | kr.0.72950 | kr.20,426.00 |
| 40.000 | kr.0.71138 | kr.28,455.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |




















