


0039000207 | |
|---|---|
DigiKey Part Number | WM3116TR-ND - Tape & Reel (TR) WM3116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000207 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.48900 | kr.4.89 |
| 25 | kr.0.45800 | kr.11.45 |
| 50 | kr.0.43720 | kr.21.86 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.38992 | kr.97.48 |
| 500 | kr.0.37126 | kr.185.63 |
| 1.000 | kr.0.35352 | kr.353.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31586 | kr.1,263.44 |
| 8.000 | kr.0.30077 | kr.2,406.16 |
| 12.000 | kr.0.29228 | kr.3,507.36 |
| 20.000 | kr.0.28193 | kr.5,638.60 |
| 28.000 | kr.0.27531 | kr.7,708.68 |
| 40.000 | kr.0.26847 | kr.10,738.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |





























