
2-2350891-1 | |
|---|---|
DigiKey Part Number | 1734-2-2350891-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350891-1 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.56000 | kr.82.56 |
| 10 | kr.70.15000 | kr.701.50 |
| 25 | kr.65.75600 | kr.1,643.90 |
| 50 | kr.62.61760 | kr.3,130.88 |
| 120 | kr.58.86717 | kr.7,064.06 |
| 360 | kr.54.47911 | kr.19,612.48 |
| 600 | kr.52.55297 | kr.31,531.78 |
| 1.080 | kr.50.42086 | kr.54,454.53 |
| Unit Price without VAT: | kr.82.56000 |
|---|---|
| Unit Price with VAT: | kr.103.20000 |





