MFG_1-2350890-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2350890-1

DigiKey Part Number
1734-1-2350890-1-ND
Manufacturer
Manufacturer Product Number
1-2350890-1
Description
CONN PLUG HSG 20POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.78.78000kr.78.78
10kr.66.96300kr.669.63
25kr.62.76880kr.1,569.22
50kr.59.77340kr.2,988.67
180kr.54.60944kr.9,829.70
360kr.52.00461kr.18,721.66
540kr.50.53961kr.27,291.39
1.080kr.48.13061kr.51,981.06
Manufacturers Standard Package
Unit Price without VAT:kr.78.78000
Unit Price with VAT:kr.98.47500