NT-MIL-1-1/2-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 100
Unit Price: kr.82.26150

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 112
Unit Price: kr.177.39000
Datasheet
Image for NT-MIL-1-1/2-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-1-1/2-0-SP

DigiKey Part Number
A132332-05-ND
Manufacturer
Manufacturer Product Number
NT-MIL-1-1/2-0-SP
Description
HEAT SHRINK TUBING 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.095" (2.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-70°C ~ 121°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
5.00' (1.52m)
Shelf Life
24 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.858" (21.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTFR-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine100844-NTFR-1-1/2-0-SP-NDkr.82.26150Similar
NTFR-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine112844-NTFR-1-1/2-0-SP-DS-NDkr.177.39000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1-1/2" BLACK FEET
In-Stock: 0
Unit Price: kr.118.88000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50FT
In-Stock: 0
Unit Price: