Similar
Similar

NT-MIL-1-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132332-01-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-1/2-0-SP |
Description | HEAT SHRINK TUBING 1=1FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 24 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.858" (21.79mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTFR-1-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 100 | 844-NTFR-1-1/2-0-SP-ND | kr.82.26150 | Similar |
| NTFR-1-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 112 | 844-NTFR-1-1/2-0-SP-DS-ND | kr.177.39000 | Similar |







