Similar
Similar

NT-MIL-1-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132332-DS-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-1/2-0-SP |
Description | HEATSHRINK 1-1/2" BLACK FEET |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -70°C ~ 121°C |
Part Status Discontinued at DigiKey | Qualification AMS-DTL-23053/1 |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.858" (21.79mm) | Base Product Number |
Recovered Wall Thickness 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTFR-1-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 100 | 844-NTFR-1-1/2-0-SP-ND | kr.82.26150 | Similar |
| NTFR-1-1/2-0-SP | TE Connectivity Aerospace, Defense and Marine | 112 | 844-NTFR-1-1/2-0-SP-DS-ND | kr.177.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.88000 | kr.118.88 |
| 5 | kr.107.54000 | kr.537.70 |
| 10 | kr.84.89900 | kr.848.99 |
| 25 | kr.79.23720 | kr.1,980.93 |
| 50 | kr.75.27600 | kr.3,763.80 |
| 100 | kr.73.57760 | kr.7,357.76 |
| Unit Price without VAT: | kr.118.88000 |
|---|---|
| Unit Price with VAT: | kr.148.60000 |







