JMGACDD-26PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.553.40980
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.571.70960
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.774.81000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.775.39200
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.773.76540
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JMGACDD-26PW

DigiKey Part Number
1122-1079-ND
Manufacturer
Manufacturer Product Number
JMGACDD-26PW
Description
RELAY GEN PURPOSE DPDT 1A 26.5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Must Operate Voltage
15.2 VDC
Series
Must Release Voltage
1.4 VDC
Packaging
Bulk
Operate Time
2 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Through Hole
Operating Temperature
-65°C ~ 125°C
Coil Voltage
26.5VDC
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
1 A
Grade
Military
Switching Voltage
28VDC - Nom
Qualification
MIL-R-39016/19
Coil Current
17 mA
Coil Resistance
1.56 kOhms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGACDD-26LTE Connectivity Aerospace, Defense and Marine01122-1076-NDkr.553.40980Parametric Equivalent
JMGACDD-26LWTE Connectivity Aerospace, Defense and Marine01122-1077-NDkr.571.70960Parametric Equivalent
JMGACDD-26LTE Connectivity01111-JMGACDD-26L-NDkr.774.81000Parametric Equivalent
JMGACDD-26LWTE Connectivity01111-JMGACDD-26LW-NDkr.775.39200Parametric Equivalent
JMGACDD-26PWTE Connectivity01111-JMGACDD-26PW-NDkr.773.76540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.650.86820kr.32,543.41
Unit Price without VAT:kr.650.86820
Unit Price with VAT:kr.813.58525