



JMGACDD-26LW | |
|---|---|
DigiKey Part Number | 1122-1077-ND |
Manufacturer | |
Manufacturer Product Number | JMGACDD-26LW |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 15.2 VDC |
Series | Must Release Voltage 1.4 VDC |
Packaging Bulk | Operate Time 2 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/19 |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGACDD-26L | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1076-ND | kr.553.40980 | Parametric Equivalent |
| JMGACDD-26PW | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1079-ND | kr.650.86820 | Parametric Equivalent |
| JMGACDD-26L | TE Connectivity | 0 | 1111-JMGACDD-26L-ND | kr.774.81000 | Parametric Equivalent |
| JMGACDD-26LW | TE Connectivity | 0 | 1111-JMGACDD-26LW-ND | kr.775.39200 | Parametric Equivalent |
| JMGACDD-26PW | TE Connectivity | 0 | 1111-JMGACDD-26PW-ND | kr.773.76540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.571.70960 | kr.28,585.48 |
| Unit Price without VAT: | kr.571.70960 |
|---|---|
| Unit Price with VAT: | kr.714.63700 |




