



JMGACDD-26L | |
|---|---|
DigiKey Part Number | 1122-1076-ND |
Manufacturer | |
Manufacturer Product Number | JMGACDD-26L |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 15.2 VDC |
Series | Must Release Voltage 1.4 VDC |
Packaging Bulk | Operate Time 2 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/19 |
Coil Current 17 mA | Coil Resistance 1.56 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.553.40980 | kr.27,670.49 |
| Unit Price without VAT: | kr.553.40980 |
|---|---|
| Unit Price with VAT: | kr.691.76225 |

