Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-1617351-3 | |
|---|---|
DigiKey Part Number | 8-1617351-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617351-3 |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1617351-3 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.4 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 200 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617572-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617572-0-ND | kr.524.94360 | Parametric Equivalent |
| 1617569-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617569-4-ND | kr.1,076.40500 | Parametric Equivalent |
| 1617574-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617574-1-ND | kr.627.72767 | Parametric Equivalent |
| 2-1617146-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617146-1-ND | kr.598.27200 | Parametric Equivalent |
| 6-1617351-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617351-2-ND | kr.550.83719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.550.83719 | kr.17,626.79 |
| Unit Price without VAT: | kr.550.83719 |
|---|---|
| Unit Price with VAT: | kr.688.54649 |




