
JMGSCD-6MW | |
|---|---|
DigiKey Part Number | JMGSCD-6MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGSCD-6MW |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.4 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/42 |
Coil Current 30 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.535.80600 | kr.26,790.30 |
| Unit Price without VAT: | kr.535.80600 |
|---|---|
| Unit Price with VAT: | kr.669.75750 |

