2-1617146-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.524.94360
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,076.40500

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.627.72767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.515.49660
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.633.04700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.550.83719
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.486.24451
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.535.80600
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.627.72767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.658.02433
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.625.01120
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1617146-1

DigiKey Part Number
2-1617146-1-ND
Manufacturer
Manufacturer Product Number
2-1617146-1
Description
RELAY GENERAL PURPOSE DPDT 1A 6V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1617146-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
3.4 VDC
Part Status
Active
Must Release Voltage
0.28 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
6VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
200 Ohms
Coil Current
30 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617572-0TE Connectivity Aerospace, Defense and Marine01-1617572-0-NDkr.524.94360Parametric Equivalent
1617569-4TE Connectivity Aerospace, Defense and Marine01617569-4-NDkr.1,076.40500Parametric Equivalent
1617574-1TE Connectivity Aerospace, Defense and Marine01617574-1-NDkr.627.72767Parametric Equivalent
6-1617351-2TE Connectivity Aerospace, Defense and Marine06-1617351-2-NDkr.550.83719Parametric Equivalent
6-1617543-5TE Connectivity Aerospace, Defense and Marine06-1617543-5-NDkr.515.49660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.598.27200kr.17,948.16
Unit Price without VAT:kr.598.27200
Unit Price with VAT:kr.747.84000